Part Details for CLC412A/B2A by Rochester Electronics LLC
Overview of CLC412A/B2A by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC412A/B2A | Rochester Electronics LLC | CLC412 - Op Amp - Dual marked (5962-9471901M2A) | |
54ACT244/B2A | Rochester Electronics LLC | 54ACT244/B2A - Dual marked (5962-8776001B2A) | |
54F534/B2A | Rochester Electronics | 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A |
Price & Stock for CLC412A/B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLC412A/B2A-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 20CLCC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
454 In Stock |
|
$162.4000 | Buy Now |
|
Rochester Electronics | CLC412 - Op Amp - Dual marked (5962-9471901M2A) RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 454 |
|
$132.7300 / $156.1500 | Buy Now |