Part Details for CLC407AMC by National Semiconductor Corporation
Overview of CLC407AMC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC407AMC
CLC407AMC CAD Models
CLC407AMC Part Data Attributes:
|
CLC407AMC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC407AMC
National Semiconductor Corporation
IC BUFFER AMPLIFIER, UUC, DIE-6, Buffer Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
JESD-30 Code | X-XUUC-N6 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CLC407AMC
This table gives cross-reference parts and alternative options found for CLC407AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC407AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC407MDC | IC BUFFER AMPLIFIER, UUC6, DIE, Buffer Amplifier | National Semiconductor Corporation | CLC407AMC vs CLC407MDC |
CLC407MDC | BUFFER AMPLIFIER, UUC6, DIE | Texas Instruments | CLC407AMC vs CLC407MDC |