Part Details for CLC404A8D by National Semiconductor Corporation
Overview of CLC404A8D by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC404A8D
CLC404A8D CAD Models
CLC404A8D Part Data Attributes:
|
CLC404A8D
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC404A8D
National Semiconductor Corporation
IC OP-AMP, 5000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 22 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Slew Rate-Min | 2000 V/us | |
Slew Rate-Nom | 2600 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 175000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC404A8D
This table gives cross-reference parts and alternative options found for CLC404A8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC404A8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1100IJ | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | Rochester Electronics LLC | CLC404A8D vs HFA1100IJ |
CLC409AJP | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | CLC404A8D vs CLC409AJP |
5962-9459701MPX | Operational Amplifier, 1 Func, BIPolar, CDIP8, DIP-8 | Comlinear Corporation | CLC404A8D vs 5962-9459701MPX |
CLC446AJP | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | CLC404A8D vs CLC446AJP |
CLC401AD-MLS | IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC404A8D vs CLC401AD-MLS |
5962-9060001PX | Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, | Elantec (RETIRED) | CLC404A8D vs 5962-9060001PX |
CLC420B8B | Operational Amplifier, 1 Func, 800uV Offset-Max, CDIP8, CERDIP-8 | Rochester Electronics LLC | CLC404A8D vs CLC420B8B |
CLC410A8D | IC OP-AMP, 5000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CLC404A8D vs CLC410A8D |
CLC420B8B | IC OP-AMP, 800 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC404A8D vs CLC420B8B |
CLC406A8B | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC404A8D vs CLC406A8B |