Part Details for CLC401AJE by National Semiconductor Corporation
Overview of CLC401AJE by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC401AJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 665 |
|
RFQ | ||
|
Rochester Electronics | CLC401 - Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37049 |
|
$3.7300 / $4.3900 | Buy Now |
Part Details for CLC401AJE
CLC401AJE CAD Models
CLC401AJE Part Data Attributes:
|
CLC401AJE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC401AJE
National Semiconductor Corporation
IC OP-AMP, 6000 uV OFFSET-MAX, 179 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 55 dB | |
Frequency Compensation | YES (AVCL>=7) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 700 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 179000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for CLC401AJE
This table gives cross-reference parts and alternative options found for CLC401AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC401AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC401AJE | OP-AMP, 6000uV OFFSET-MAX, 179MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC401AJE vs CLC401AJE |
CLC401AJE-TR13 | OP-AMP, 6000uV OFFSET-MAX, 179MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC401AJE vs CLC401AJE-TR13 |
CLC401AJE | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, | Comlinear Corporation | CLC401AJE vs CLC401AJE |