CLC4003ITP14X
Description: Operational Amplifier, 4 Func, BIPolar, PDSO14,

Overview of CLC4003ITP14X by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CLC4003ITP14X by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC4003ITP14X by Exar Corporation

CLC4003ITP14X
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Package Description
TSSOP, TSSOP14(UNSPEC)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
1.2 µA
Frequency Compensation
YES
JESD-30 Code
R-PDSO-G14
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage Limit-Max
7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Wideband
NO
Want to compare parts?
  1. CLC4003ITP14X
    Exar Corporation
    Operational Amplifier, 4 Func, BIPolar, PDSO14,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC4003ITP14X by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC4003ITP14X by Exar Corporation

  • Please alert me when CLC4003ITP14X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLC4003ITP14X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC4003ITP14X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLC4003ITP14X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC4003ITP14X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC4003ITP14X by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: