Part Details for CLC2B42BK by Hammond Manufacturing
Overview of CLC2B42BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC2B42BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5868
|
Newark | Cabinet, Server, 21U, Steel, Black, Cabinet Type:Server, Product Range:Clc Series, Rack U Height:21U, External Height - Imperial:83.02", External Width - Imperial:24", External Depth - Imperial:42", Enclosure Material:Steel Rohs Compliant: Yes |Hammond CLC2B42BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4,254.5700 | Buy Now |
DISTI #
164-CLC2B42BK-ND
|
DigiKey | 2-BAY 42D COLOCATION SERVER CABI Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$4,050.4500 | Buy Now |
DISTI #
546-CLC2B42BK
|
Mouser Electronics | Racks & Rack Cabinets COLO 24X44X42 2 BAY ASSEMBLY RoHS: Compliant | 0 |
|
$4,050.4400 | Order Now |
DISTI #
72651912
|
RS | Rack Cabinet, Co-location, 24x44x42, 2 Bay Assembly | Hammond Manufacturing CLC2B42BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4,090.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$3,781.0600 / $3,944.8900 | Buy Now |
|
Powell Electronics | COLO 24X44X42 2 BAY ASSEMBLY Min Qty: 1 | 3 |
|
$3,844.9300 / $4,495.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$3,781.0600 / $3,944.8900 | Buy Now |