Part Details for CLC114AJP by Comlinear Corporation
Overview of CLC114AJP by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC114AJP | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 |
Part Details for CLC114AJP
CLC114AJP CAD Models
CLC114AJP Part Data Attributes
|
CLC114AJP
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC114AJP
Comlinear Corporation
Buffer Amplifier, 4 Func, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 5 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 8200 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 16.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC114AJP
This table gives cross-reference parts and alternative options found for CLC114AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC114AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC114AJ-MLS | IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier | National Semiconductor Corporation | CLC114AJP vs CLC114AJ-MLS |
CLC114AJ-MLS | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | CLC114AJP vs CLC114AJ-MLS |
CLC114AJ-QML | IC QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14, Buffer Amplifier | National Semiconductor Corporation | CLC114AJP vs CLC114AJ-QML |
5962-9233901MCA | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | CLC114AJP vs 5962-9233901MCA |
CLC114A8B | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | CLC114AJP vs CLC114A8B |
5962-9233901MCC | QUAD BUFFER AMPLIFIER, CDIP14 | Texas Instruments | CLC114AJP vs 5962-9233901MCC |
CLC114AJP | Buffer Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | CLC114AJP vs CLC114AJP |
5962-9233901MCX | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Texas Instruments | CLC114AJP vs 5962-9233901MCX |