Part Details for CLC110A8B by National Semiconductor Corporation
Results Overview of CLC110A8B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC110A8B Information
CLC110A8B by National Semiconductor Corporation is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for CLC110A8B
CLC110A8B CAD Models
CLC110A8B Part Data Attributes
|
CLC110A8B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC110A8B
National Semiconductor Corporation
IC BUFFER AMPLIFIER, CDIP8, Buffer Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 50 µA | |
Bandwidth (3dB)-Nom | 730 MHz | |
Bias Current-Max (IIB) @25C | 50 µA | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC110A8B
This table gives cross-reference parts and alternative options found for CLC110A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC110A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFA1110IJ | Harris Semiconductor | Check for Price | Buffer Amplifier, 1 Func, BIPolar, CDIP8 | CLC110A8B vs HFA1110IJ |
HFA1110IP | Harris Semiconductor | Check for Price | Buffer Amplifier, 1 Func, BIPolar, PDIP8 | CLC110A8B vs HFA1110IP |
CLC110AJP | National Semiconductor Corporation | Check for Price | IC BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8, Buffer Amplifier | CLC110A8B vs CLC110AJP |
CLC110AIB | National Semiconductor Corporation | Check for Price | IC BUFFER AMPLIFIER, CDIP8, Buffer Amplifier | CLC110A8B vs CLC110AIB |
SI581DJ | Vishay Intertechnologies | Check for Price | Buffer Amplifier, 1 Func, BIPolar, PDIP8, DIP-8 | CLC110A8B vs SI581DJ |
5962-9468301MPA | Intersil Corporation | Check for Price | BUFFER AMPLIFIER, CDIP8, CERAMIC, DIP-8 | CLC110A8B vs 5962-9468301MPA |
5962-8997501PX | Comlinear Corporation | Check for Price | Buffer Amplifier, 1 Func, CDIP8, | CLC110A8B vs 5962-8997501PX |
5962-9468301MPX | Harris Semiconductor | Check for Price | Buffer Amplifier, 1 Func, BIPolar, CDIP8 | CLC110A8B vs 5962-9468301MPX |
CLC110A8B | Comlinear Corporation | Check for Price | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | CLC110A8B vs CLC110A8B |