Part Details for CLC103AI by Comlinear Corporation
Overview of CLC103AI by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Entertainment and Gaming
Automotive
Part Details for CLC103AI
CLC103AI CAD Models
CLC103AI Part Data Attributes
|
CLC103AI
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC103AI
Comlinear Corporation
Operational Amplifier, 1 Func, 25000uV Offset-Max, Hybrid, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 60 µA | |
Bias Current-Max (IIB) @25C | 60 µA | |
Common-mode Reject Ratio-Min | 30 dB | |
Common-mode Reject Ratio-Nom | 38 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.8 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 5000 V/us | |
Slew Rate-Nom | 6000 V/us | |
Supply Current-Max | 34 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | YES |
Alternate Parts for CLC103AI
This table gives cross-reference parts and alternative options found for CLC103AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC103AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC103AI | OP-AMP, 25000uV OFFSET-MAX, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CLC103AI vs CLC103AI |