Part Details for CLC021AVGZ-5.0 by National Semiconductor Corporation
Overview of CLC021AVGZ-5.0 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC021AVGZ-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLC021AVGZ-5.0-ND
|
DigiKey | CONSUMER CIRCUIT, PQFP44 Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1047 In Stock |
|
$17.8400 | Buy Now |
|
Quest Components | Video/TV Circuit, SMPTE, 44 Pin, Plastic, QFP | 5 |
|
$14.9273 | Buy Now |
|
Rochester Electronics | SMPTE 259M Digital Video Serializer with EDH Generation and Insertion, PQFP44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1047 |
|
$15.3100 / $18.0100 | Buy Now |
Part Details for CLC021AVGZ-5.0
CLC021AVGZ-5.0 CAD Models
CLC021AVGZ-5.0 Part Data Attributes:
|
CLC021AVGZ-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC021AVGZ-5.0
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PQFP44, MERTIC, PLASTIC, QFP-44, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MERTIC, PLASTIC, QFP-44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for CLC021AVGZ-5.0
This table gives cross-reference parts and alternative options found for CLC021AVGZ-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC021AVGZ-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC021AVGZ-5.0/NOPB | SMPTE 259M Digital Video Serializer with EDH Generation/Insertion 44-QFP 0 to 70 | Texas Instruments | CLC021AVGZ-5.0 vs CLC021AVGZ-5.0/NOPB |