Part Details for CLC012AJE/NOPB by Texas Instruments
Overview of CLC012AJE/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC012AJE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CABLE EQUALIZER ADAPT 14SOIC | 7030 |
|
RFQ |
Part Details for CLC012AJE/NOPB
CLC012AJE/NOPB CAD Models
CLC012AJE/NOPB Part Data Attributes
|
CLC012AJE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC012AJE/NOPB
Texas Instruments
SPECIALTY TELECOM CIRCUIT, PDSO14, LEAD FREE, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CLC012AJE/NOPB
This table gives cross-reference parts and alternative options found for CLC012AJE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC012AJE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC012AJEX | SPECIALTY TELECOM CIRCUIT, PDSO14, SOIC-14 | Texas Instruments | CLC012AJE/NOPB vs CLC012AJEX |
CLC012AJE-TR13 | Telecom Circuit, 1-Func, Bipolar, PDSO14 | National Semiconductor Corporation | CLC012AJE/NOPB vs CLC012AJE-TR13 |
CLC012AJE | SPECIALTY TELECOM CIRCUIT, PDSO14, SOIC-14 | Texas Instruments | CLC012AJE/NOPB vs CLC012AJE |
CLC012AJE-TR13 | SPECIALTY TELECOM CIRCUIT, PDSO14, SOIC-14 | Texas Instruments | CLC012AJE/NOPB vs CLC012AJE-TR13 |