-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F28386DZWTQ | Texas Instruments | C2000⢠32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet | |
F28386DPTPS | Texas Instruments | C2000™ 32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet | |
F28386DPTPQ | Texas Instruments | C2000⢠32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4575
|
Newark | Led Lense Mount, Lens Type:Clip-On, Beam Type:-, Led Lens Color:White, Lens Diameter:7.11Mm, Lens Shape:Round, Lens Material:Pc (Polycarbonate), Product Range:Glo Series, Accessory Type:Led Panel Mount Lens, For Use With:5Mm Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) CLB_300_GLO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.3600 / $1.1200 | Buy Now |
DISTI #
CLB_300_GLO-ND
|
DigiKey | LENS WHITE FRESNEL RING SNAP IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
700 In Stock |
|
$0.3661 / $1.1600 | Buy Now |
DISTI #
593-3000GLO
|
Mouser Electronics | LED Lenses Frosted Lens Clear CLB300GLO RoHS: Compliant | 1059 |
|
$0.3720 / $1.1500 | Buy Now |
DISTI #
70719175
|
RS | LENS MT CLIPLITE 5MM WHT TRANSL | VCC (Visual Communications Company) CLB_300_GLO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.5240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.2730 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens White Polycarbonate RoHS: Compliant |
760 In Stock |
|
$0.3593 / $0.5323 | Buy Now |
DISTI #
51683946
|
Verical | Round Optical Lens White Polycarbonate RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1734 | Americas - 700 |
|
$0.4819 / $0.6920 | Buy Now |
|
Master Electronics | Round Optical Lens White Polycarbonate RoHS: Compliant |
760 In Stock |
|
$0.3593 / $0.5323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy