Part Details for CLB-403-12C3B-B-A/40 by Carling Technologies
Overview of CLB-403-12C3B-B-A/40 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLB-403-12C3B-B-A/40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CLB-403-12C3B-B-A/40-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8528 | Buy Now |
DISTI #
691-CLB-00000287
|
Mouser Electronics | Circuit Breakers CLB-403-12C3B-B-A/40 | 0 |
|
$4.6700 / $4.8500 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 40A 250VAC/32VDC RoHS: Compliant | 0 |
|
$4.2600 / $8.9200 | Buy Now |
DISTI #
000000000003343243
|
Sager | Circuit Breakers CLB40312C3BBA/40 Min Qty: 1 | 0 |
|
$4.3800 / $6.6000 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 40A 250VAC/32VDC RoHS: Compliant | 0 |
|
$4.2600 / $8.9200 | Buy Now |