Part Details for CLB-353-11A2N-B-A/35 by Carling Technologies
Results Overview of CLB-353-11A2N-B-A/35 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLB-353-11A2N-B-A/35 Information
CLB-353-11A2N-B-A/35 by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for CLB-353-11A2N-B-A/35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0059
|
Newark | Clb-353-11A2N-B-A/35 Rohs Compliant: Yes |Carling Technologies CLB-353-11A2N-B-A/35 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $7.8800 | Buy Now |
DISTI #
432-CLB-353-11A2N-B-A/35-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1685 | Buy Now |
DISTI #
691-CLB-00000967
|
Mouser Electronics | Circuit Breakers CLB-353-11A2N-B-A/35 | 0 |
|
$4.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.9400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 35A 250VAC 30VDC RoHS: Compliant | 0 |
|
$3.6600 / $7.6600 | Buy Now |
DISTI #
000000000005752122
|
Sager | Circuit Breakers CLB35311A2NBA/35 Min Qty: 1 | 0 |
|
$3.7600 / $5.6700 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 35A 250VAC 30VDC RoHS: Compliant | 0 |
|
$3.6600 / $7.6600 | Buy Now |
Part Details for CLB-353-11A2N-B-A/35
CLB-353-11A2N-B-A/35 CAD Models
CLB-353-11A2N-B-A/35 Part Data Attributes
|
CLB-353-11A2N-B-A/35
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CLB-353-11A2N-B-A/35
Carling Technologies
Thermal Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 2500 A | |
Body Breadth | 14.5 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 35 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | FIRE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | NOT APPLICABLE | |
Terminal Shape | QUICK CONNECT |