Part Details for CLB-203-11B1N-W-A/20-XWAJ1 by Carling Technologies
Overview of CLB-203-11B1N-W-A/20-XWAJ1 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F28386DZWTQ | Texas Instruments | C2000⢠32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet | |
F28386DPTPS | Texas Instruments | C2000™ 32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet | |
F28386DPTPQ | Texas Instruments | C2000⢠32-bit MCU with connectivity manager, 2x C28x+CLA CPU, 1.5-MB flash, FPU64, CLB, Ethernet |
Price & Stock for CLB-203-11B1N-W-A/20-XWAJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermal Circuit Breaker 1Pole 20A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount RoHS: Compliant |
50 In Stock |
|
$2.0900 / $4.9100 | Buy Now |
DISTI #
51589595
|
Verical | CLB-203-11B1N-W-A/20-XWAJ1 Min Qty: 15 Package Multiple: 5 Date Code: 1705 | Americas - 50 |
|
$3.3280 / $6.3830 | Buy Now |
DISTI #
000000000005752035
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Thermal Circuit Breaker 1Pole 20A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount RoHS: Compliant |
50 In Stock |
|
$2.0900 / $4.9100 | Buy Now |