Part Details for CLB-053-11B1N-W-A/05-XWAJ1 by Carling Technologies
Overview of CLB-053-11B1N-W-A/05-XWAJ1 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLB-053-11B1N-W-A/05-XWAJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermal Circuit Breaker 1Pole 5A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount RoHS: Compliant |
50 In Stock |
|
$2.6700 / $6.5200 | Buy Now |
DISTI #
51593775
|
Verical | CLB-053-11B1N-W-A/05-XWAJ1 Min Qty: 10 Package Multiple: 5 Date Code: 1717 | Americas - 50 |
|
$4.3030 / $8.4760 | Buy Now |
DISTI #
000000000005751896
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Thermal Circuit Breaker 1Pole 5A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount RoHS: Compliant |
50 In Stock |
|
$2.6700 / $6.5200 | Buy Now |