Part Details for CLA88 by TE Connectivity
Overview of CLA88 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CLA88
CLA88 CAD Models
CLA88 Part Data Attributes:
|
CLA88
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CLA88
TE Connectivity
10MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=30DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 15 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for CLA88
This table gives cross-reference parts and alternative options found for CLA88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLA88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLA88 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | CLA88 vs CLA88 |