Datasheets
CLA864B by:

Transistor Output Optocoupler, 1-Element, 10000V Isolation

Part Details for CLA864B by Clairex Technologies Inc

Overview of CLA864B by Clairex Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CLA864B

CLA864B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLA864B Part Data Attributes

CLA864B Clairex Technologies Inc
Buy Now Datasheet
Compare Parts:
CLA864B Clairex Technologies Inc Transistor Output Optocoupler, 1-Element, 10000V Isolation
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CLAIREX TECHNOLOGIES INC
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 50%
Forward Current-Max 0.04 A
Forward Voltage-Max 1.6 V
Isolation Voltage-Max 10000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLA864B by Clairex Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLA864B by Clairex Technologies Inc

Select Manufacturer
Which Manufacturer of CLA864B would you like to use for your alert(s)?
  • Please alert me when CLA864B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLA864B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLA864B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLA864B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLA864B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLA864B by Clairex Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: