Part Details for CLA5E1200UC-TRL by Littelfuse Inc
Overview of CLA5E1200UC-TRL by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA5E1200UC-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9433
|
Newark | Power Thyristor Discretes-Scr To-252D/ Tr |Littelfuse CLA5E1200UC-TRL RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for CLA5E1200UC-TRL
CLA5E1200UC-TRL CAD Models
CLA5E1200UC-TRL Part Data Attributes
|
CLA5E1200UC-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CLA5E1200UC-TRL
Littelfuse Inc
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.8 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 76 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.31 V | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 7.8 A | |
Reference Standard | IEC-60747 | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |