-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 79A I(T)RMS, 50000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_24241171
|
Arrow Electronics | Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Europe - 540 |
|
$2.7434 / $3.9921 | Buy Now |
DISTI #
V79:2366_29285791
|
Arrow Electronics | Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 210 |
|
$2.8500 / $4.6690 | Buy Now |
DISTI #
V36:1790_07435223
|
Arrow Electronics | Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2249 | Americas - 171 |
|
$2.7760 / $3.3520 | Buy Now |
DISTI #
75575742
|
RS | Power Thyristor Discretes-SCR TO-247AD | Littelfuse CLA50E1200HB Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 | RFQ |
DISTI #
83683132
|
Verical | Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 210 |
|
$2.8500 / $4.6690 | Buy Now |
DISTI #
65660104
|
Verical | Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 171 |
|
$2.7760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLA50E1200HB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CLA50E1200HB
Littelfuse Inc
Silicon Controlled Rectifier, 79A I(T)RMS, 50000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 590 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 79 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |