Part Details for CLA4610-000 by Skyworks Solutions Inc
Overview of CLA4610-000 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CLA4610-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1614-ND
|
DigiKey | RF DIODE PIN 120V 620MW DIE Min Qty: 100 Lead time: 13 Weeks Container: Tray |
200 In Stock |
|
$1.7660 / $2.6903 | Buy Now |
DISTI #
873-CLA4610-000
|
Mouser Electronics | PIN Diodes .1-30GHz Pk Pwr +74dBm RoHS: Compliant | 100 |
|
$1.7700 / $2.4800 | Buy Now |
Part Details for CLA4610-000
CLA4610-000 CAD Models
CLA4610-000 Part Data Attributes:
|
CLA4610-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CLA4610-000
Skyworks Solutions Inc
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Skyworks | |
Application | LIMITER | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.12 pF | |
Diode Capacitance-Nom | 0.13 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 500 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO KA BAND | |
JESD-30 Code | S-XUUC-N1 | |
Minority Carrier Lifetime-Nom | 0.02 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |