-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 180V V(BR), Silicon, 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2040-1-ND
|
DigiKey | RF DIODE PIN 180V 13W 3QFN Min Qty: 1 Lead time: 70 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6906 In Stock |
|
$0.9637 / $2.1900 | Buy Now |
DISTI #
873-CLA4607-085LF
|
Mouser Electronics | PIN Diodes .35pF -40C +150C Thrshld Lvl +20 dBm RoHS: Compliant | 0 |
|
$0.9480 / $2.1900 | Order Now |
DISTI #
CLA4607-085LF-B
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
CLA4607-085LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLA4607-085LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CLA4607-085LF
Skyworks Solutions Inc
Pin Diode, 180V V(BR), Silicon, 2 X 2 MM, GREEN, ULTRA MINIATURE, QFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | LIMITER | |
Breakdown Voltage-Min | 180 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 500 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-PDSO-N2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.3 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |