CLA4605-240
Description: Pin Diode, 240, 2 PIN

Overview of CLA4605-240 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CLA4605-240 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLA4605-240 by Alpha Industries

CLA4605-240
Alpha Industries
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPHA INDUSTRIES INC
Package Description
S-CDMW-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Diode Type
PIN DIODE
JESD-30 Code
S-CDMW-F2
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
MICROWAVE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. CLA4605-240
    Alpha Industries
    Pin Diode, 240, 2 PIN
    VS

Related Parts for CLA4605-240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLA4605-240 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLA4605-240 by Alpha Industries

Select Manufacturer
Which Manufacturer of CLA4605-240 would you like to use for your alert(s)?
  • Please alert me when CLA4605-240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLA4605-240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLA4605-240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLA4605-240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLA4605-240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLA4605-240 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: