Part Details for CLA4605-108 by Skyworks Solutions Inc
Overview of CLA4605-108 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLA4605-108
CLA4605-108 CAD Models
CLA4605-108 Part Data Attributes:
|
CLA4605-108
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CLA4605-108
Skyworks Solutions Inc
Pin Diode, 30V V(BR), Silicon, 1.83 X 1.43 MM, 1 MM HEIGHT, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 1.83 X 1.43 MM, 1 MM HEIGHT, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | LIMITER | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.28 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.7 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for CLA4605-108
This table gives cross-reference parts and alternative options found for CLA4605-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLA4605-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLA4605-219 | Pin Diode, 30V V(BR), Silicon, GREEN, HERMETIC SEALED PACKAGE-2 | Skyworks Solutions Inc | CLA4605-108 vs CLA4605-219 |