Part Details for CLA40P1200FC by Littelfuse Inc
Overview of CLA40P1200FC by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CLA40P1200FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9430
|
Newark | Power Thyristor Discretes-Others I4-Pac/Tube |Littelfuse CLA40P1200FC RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CLA40P1200FC
CLA40P1200FC CAD Models
CLA40P1200FC Part Data Attributes
|
CLA40P1200FC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CLA40P1200FC
Littelfuse Inc
Silicon Controlled Rectifier, 63A I(T)RMS, 40000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, ROHS COMPLIANT, PLASTIC, I4PAC-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | IN-LINE, R-PSIP-T5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSIP-T5 | |
Non-Repetitive Pk On-state Cur | 595 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 63 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |