Part Details for CLA2B80-1010-E by SMC Corporation of America
Overview of CLA2B80-1010-E by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for CLA2B80-1010-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74135116
|
RS | CYLINDER, FINE LOCK, CLA2 SERIES | SMC Corporation CLA2B80-1010-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,069.2600 | RFQ |