There are no models available for this part yet.
Overview of CLA2B50TN-350N-E by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
F1350NBGI | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz | |
P9035-0NTGI8 | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 |
Price & Stock for CLA2B50TN-350N-E by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74134995
|
RS | CYLINDER, FINE LOCK, CLA2 SERIES | SMC Corporation CLA2B50TN-350N-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$558.5400 | RFQ |