Part Details for CLA2A-WKW-CYAZ0343 by Cree, Inc.
Overview of CLA2A-WKW-CYAZ0343 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA2A-WKW-CYAZ0343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CLA2A-WKW-CYAZ0343CT-ND
|
DigiKey | LED COOL WHITE DIFF 4PLCC SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3881 In Stock |
|
$0.2769 / $0.3600 | Buy Now |
DISTI #
CLA2A-WKW-CYAZ0343
|
Avnet Americas | 2800-5600 MCD, CHROM W3,W4, TAPE & REEL - Tape and Reel (Alt: CLA2A-WKW-CYAZ0343) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLA2AWKWCYAZ0343
|
Mouser Electronics | Standard LEDs - SMD White LED RoHS: Compliant | 2788 |
|
$0.2690 / $0.3600 | Buy Now |
DISTI #
CLA2A-WKW-CYAZ0343
|
TTI | Standard LEDs - SMD White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.2720 | Buy Now |
Part Details for CLA2A-WKW-CYAZ0343
CLA2A-WKW-CYAZ0343 CAD Models
CLA2A-WKW-CYAZ0343 Part Data Attributes
|
CLA2A-WKW-CYAZ0343
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLA2A-WKW-CYAZ0343
Cree, Inc.
Single Color LED, Cool White, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 4200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |