Part Details for CLA1B-WKW-XD0F0503 by Cree, Inc.
Results Overview of CLA1B-WKW-XD0F0503 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLA1B-WKW-XD0F0503 Information
CLA1B-WKW-XD0F0503 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CLA1B-WKW-XD0F0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8738
|
Newark | 6.3 - 13.9Lm, Cct: 50, Tape & Reel Rohs Compliant: Yes |Cree Led CLA1B-WKW-XD0F0503 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2170 | Buy Now |
DISTI #
CLA1B-WKW-XD0F0503-ND
|
DigiKey | LED CLA1B-WKW/MKW COOL WHT 4PLCC Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.1940 | Buy Now |
DISTI #
CLA1B-WKW-XD0F0503
|
Avnet Americas | 6.3 - 13.9LM, CCT: 50, TAPE & REEL - Tape and Reel (Alt: CLA1B-WKW-XD0F0503) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLA1BWKWXD0F0503
|
Mouser Electronics | White LEDs White 6.3 - 10.7lm RoHS: Compliant | 0 |
|
$0.1850 / $0.2500 | Order Now |
Part Details for CLA1B-WKW-XD0F0503
CLA1B-WKW-XD0F0503 CAD Models
CLA1B-WKW-XD0F0503 Part Data Attributes
|
CLA1B-WKW-XD0F0503
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLA1B-WKW-XD0F0503
Cree, Inc.
Single Color LED, Cool White, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Luminous Intensity-Nom | 3177.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |