Part Details for CLA1B-MKW-XD0E0E53 by Cree, Inc.
Overview of CLA1B-MKW-XD0E0E53 by Cree, Inc.
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CLA1B-MKW-XD0E0E53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8940
|
Newark | 6.3 - 10.7Lm, Cct: E5, Tape & Reel Rohs Compliant: Yes |Cree Led CLA1B-MKW-XD0E0E53 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5284 |
|
$0.0160 | Buy Now |
DISTI #
59T0438
|
Newark | Led, Plcc4, Warm White, 304Mw, 8.6Lm, Led Color:Warm White, Led Mounting:Smd, Bulb Size:3.2Mm X 2.8Mm, Forward Current If:-, Forward Voltage:-, Luminous Intensity:-, Viewing Angle:120°, Lens Shape:Square, Product Range:Cla1B Series Rohs Compliant: Yes |Cree Led CLA1B-MKW-XD0E0E53 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2170 | Buy Now |
DISTI #
CLA1B-MKW-XD0E0E53
|
Avnet Americas | 6.3 - 10.7LM, CCT: E5, TAPE & REEL - Tape and Reel (Alt: CLA1B-MKW-XD0E0E53) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1528 | Buy Now |
DISTI #
96Y8940
|
Avnet Americas | 6.3 - 10.7LM, CCT: E5, TAPE & REEL - Product that comes on tape, but is not reeled (Alt: 96Y8940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 5284 Partner Stock |
|
$0.2170 | Buy Now |
DISTI #
941-CLA1BMKWXD0E0E53
|
Mouser Electronics | Standard LEDs - SMD Warm White LED RoHS: Compliant | 2035 |
|
$0.1930 / $0.2500 | Buy Now |
DISTI #
27493197
|
Verical | LED Uni-Color Warm White 4700K 80 4-Pin PLCC T/R RoHS: Compliant Min Qty: 3125 Package Multiple: 1 | Americas - 5284 |
|
$0.0221 / $0.0227 | Buy Now |
DISTI #
CLA1B-MKW-XD0E0E53
|
TTI | Standard LEDs - SMD Warm White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1580 | Buy Now |
DISTI #
CLA1B-MKW-XD0E0E53
|
Avnet Americas | 6.3 - 10.7LM, CCT: E5, TAPE & REEL - Tape and Reel (Alt: CLA1B-MKW-XD0E0E53) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1528 | Buy Now |
DISTI #
96Y8940
|
Avnet Americas | 6.3 - 10.7LM, CCT: E5, TAPE & REEL - Product that comes on tape, but is not reeled (Alt: 96Y8940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 5284 Partner Stock |
|
$0.2170 | Buy Now |
DISTI #
2627610
|
element14 Asia-Pacific | 6.3 - 10.7lm, CCT: E5, Tape & Reel RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5284 |
|
$0.2054 / $0.3701 | Buy Now |
Part Details for CLA1B-MKW-XD0E0E53
CLA1B-MKW-XD0E0E53 CAD Models
CLA1B-MKW-XD0E0E53 Part Data Attributes:
|
CLA1B-MKW-XD0E0E53
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLA1B-MKW-XD0E0E53
Cree, Inc.
Single Color LED, Warm White, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Additional Feature | HIGH RELIABILITY | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Luminous Intensity-Nom | 3023.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |