Part Details for CL8636AQC160-4 by Clear Logic
Results Overview of CL8636AQC160-4 by Clear Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL8636AQC160-4 Information
CL8636AQC160-4 by Clear Logic is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for CL8636AQC160-4
CL8636AQC160-4 CAD Models
CL8636AQC160-4 Part Data Attributes
|
CL8636AQC160-4
Clear Logic
Buy Now
Datasheet
|
Compare Parts:
CL8636AQC160-4
Clear Logic
Field Programmable Gate Array, 504-Cell, CMOS, PQFP160
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLEAR LOGIC | |
Package Description | QFP, QFP160,1.2SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G160 | |
Number of Inputs | 136 | |
Number of Logic Cells | 504 | |
Number of Outputs | 136 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |