Part Details for CL8636ALI84-4 by Clear Logic
Overview of CL8636ALI84-4 by Clear Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for CL8636ALI84-4
CL8636ALI84-4 CAD Models
CL8636ALI84-4 Part Data Attributes
|
CL8636ALI84-4
Clear Logic
Buy Now
Datasheet
|
Compare Parts:
CL8636ALI84-4
Clear Logic
Field Programmable Gate Array, 504-Cell, CMOS, PQCC84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLEAR LOGIC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
Number of Inputs | 136 | |
Number of Logic Cells | 504 | |
Number of Outputs | 136 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |