Part Details for CL8068404165100S RFEG by Intel Corporation
Results Overview of CL8068404165100S RFEG by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL8068404165100S RFEG Information
CL8068404165100S RFEG by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CL8068404165100S RFEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL8068404165100S RFEG
|
Avnet Americas | MPU CISC 64-Bit 2GHz 1440-Pin FCBGA Tray - Bulk (Alt: CL8068404165100S RFEG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$517.8300 / $526.8088 | Buy Now |
DISTI #
607-68404165100SRFEG
|
Mouser Electronics | CPU - Central Processing Units Intel Xeon E-2276ML Processor (12M Cache, 2.00 GHz) FC-BGA14F, Tray RoHS: Compliant | 3 |
|
$527.1300 / $544.1700 | Buy Now |
DISTI #
87648060
|
Verical | MPU Xeon® E-2276ML Processor RISC 64bit 14nm 2GHz Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 23 |
|
$512.2800 / $536.1100 | Buy Now |
DISTI #
999F0F
|
EBV Elektronik | MPU CISC 64Bit 2GHz 1440Pin FCBGA Tray (Alt: 999F0F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |