Part Details for CL8067703400904S R3EZ by Intel Corporation
Results Overview of CL8067703400904S R3EZ by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL8067703400904S R3EZ Information
CL8067703400904S R3EZ by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CL8067703400904S R3EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL8067703400904S R3EZ
|
Avnet Americas | MPU XEON CISC 64-Bit 2100MHz 1440-Pin FCBGA Tray (Alt: CL8067703400904S R3EZ) Min Qty: 1 Package Multiple: 1 | 0 |
|
$334.6200 / $357.5000 | Buy Now |
DISTI #
607-67703400904SR3EZ
|
Mouser Electronics | Microprocessors - MPU 64BIT MPU RoHS: Compliant | 0 |
|
$372.5800 / $393.6600 | Order Now |
DISTI #
956300
|
EBV Elektronik | MPU XEON CISC 64Bit 2100MHz 1440Pin FCBGA Tray (Alt: 956300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |