Part Details for CL8066201939604SR2DV by Intel Corporation
Results Overview of CL8066201939604SR2DV by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL8066201939604SR2DV Information
CL8066201939604SR2DV by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CL8066201939604SR2DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$518.1936 / $566.7743 | Buy Now |
Part Details for CL8066201939604SR2DV
CL8066201939604SR2DV CAD Models
CL8066201939604SR2DV Part Data Attributes
|
CL8066201939604SR2DV
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CL8066201939604SR2DV
Intel Corporation
Microprocessor, 64-Bit, 2700MHz, CMOS, PBGA1440, FCBGA-1440
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-07-13 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B1440 | |
Low Power Mode | NO | |
Number of Terminals | 1440 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Speed | 2700 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |