Part Details for CL8064701483902SR17M by Intel Corporation
Overview of CL8064701483902SR17M by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for CL8064701483902SR17M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROPROCESSOR, 64-BIT, 2700MHZ, CMOS, PBGA1364 | 5 |
|
$272.0680 / $280.0700 | Buy Now |
|
Quest Components | MICROPROCESSOR, 64-BIT, 2700MHZ, CMOS, PBGA1364 (Also Known As: CL8064701483902 SR17M) | 5 |
|
$272.0680 / $280.0700 | Buy Now |
Part Details for CL8064701483902SR17M
CL8064701483902SR17M CAD Models
CL8064701483902SR17M Part Data Attributes
|
CL8064701483902SR17M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CL8064701483902SR17M
Intel Corporation
Microprocessor, 64-Bit, 2700MHz, CMOS, PBGA1364, FCBGA-1364
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-07-16 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B1364 | |
Low Power Mode | NO | |
Number of Terminals | 1364 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Speed | 2700 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |