Part Details for CL7160EQC100-20 by Clear Logic
Overview of CL7160EQC100-20 by Clear Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL7160EQC100-20
CL7160EQC100-20 CAD Models
CL7160EQC100-20 Part Data Attributes
|
CL7160EQC100-20
Clear Logic
Buy Now
Datasheet
|
Compare Parts:
CL7160EQC100-20
Clear Logic
Mask PLD, 20ns, 160-Cell, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLEAR LOGIC | |
Package Description | QFP, QFP100,.7X.9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
In-System Programmable | NO | |
JESD-30 Code | R-PQFP-G100 | |
JTAG BST | NO | |
Number of Macro Cells | 160 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | MASK PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |