Part Details for CL711 by Omega Engineering
Overview of CL711 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BCL71-18N-26.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCL71-18N-37.125000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BCL71-18S-24.576000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CL711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH4031
|
Newark | Block Cal 1/2" X 4"1 Nace |Omega CL711 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.7900 | Buy Now |