Part Details for CL7050-250.000-3.3-25-X-T-TR by Raltron Electronics Corporation
Overview of CL7050-250.000-3.3-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL7050-250.000-3.3-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CL7050-250.000-3.3-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 250MHZ 3.3V LVDS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$3.5149 / $5.7100 | Buy Now |
DISTI #
V72:2272_24571643
|
Arrow Electronics | Clock Oscillator Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2326 Container: Cut Strips | Americas - 86 |
|
$1.3549 / $1.4601 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks | 0 |
|
$3.1300 | Buy Now |
DISTI #
69142979
|
Verical | Clock Oscillator Min Qty: 5 Package Multiple: 1 Date Code: 2326 | Americas - 86 |
|
$1.3549 / $1.4601 | Buy Now |
|
Karl Kruse GmbH & Co KG | CLOCK | 100 |
|
RFQ |
Part Details for CL7050-250.000-3.3-25-X-T-TR
CL7050-250.000-3.3-25-X-T-TR CAD Models
CL7050-250.000-3.3-25-X-T-TR Part Data Attributes
|
CL7050-250.000-3.3-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL7050-250.000-3.3-25-X-T-TR
Raltron Electronics Corporation
LVDS Output Clock Oscillator, 250MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | RALTRON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |