Part Details for CL7050-156.250-3.3-25-X-T-TR by Raltron Electronics Corporation
Overview of CL7050-156.250-3.3-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL7050-156.250-3.3-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2453
|
Newark | Oscillator, 156.25Mhz, Lvds, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CL7050-156.250-3.3-25-X-T-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$5.3600 / $5.9200 | Buy Now |
DISTI #
70AK2454
|
Newark | Oscillator, 156.25Mhz, Lvds, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CL7050-156.250-3.3-25-X-T-TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 200 |
|
$3.5300 / $4.1600 | Buy Now |
DISTI #
2151-CL7050-156.250-3.3-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 156.25MHZ 3.3V LVDS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$3.6269 / $5.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.1300 | Buy Now |
DISTI #
4166006
|
element14 Asia-Pacific | OSCILLATOR, 156.25MHZ, LVDS, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 200 |
|
$5.6894 | Buy Now |
DISTI #
4165909
|
element14 Asia-Pacific | OSCILLATOR, 156.25MHZ, LVDS, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$6.7460 / $17.4967 | Buy Now |
DISTI #
4165909RL
|
element14 Asia-Pacific | OSCILLATOR, 156.25MHZ, LVDS, 7MM X 5MM RoHS: Compliant Min Qty: 10 Container: Reel | 200 |
|
$6.7460 / $8.7409 | Buy Now |
DISTI #
4165909RL
|
Farnell | OSCILLATOR, 156.25MHZ, LVDS, 7MM X 5MM RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 200 |
|
$4.4328 / $4.9853 | Buy Now |
DISTI #
4166006
|
Farnell | OSCILLATOR, 156.25MHZ, LVDS, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 200 |
|
$3.6166 / $4.3449 | Buy Now |
DISTI #
4165909
|
Farnell | OSCILLATOR, 156.25MHZ, LVDS, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 200 |
|
$4.4328 / $5.8392 | Buy Now |
Part Details for CL7050-156.250-3.3-25-X-T-TR
CL7050-156.250-3.3-25-X-T-TR CAD Models
CL7050-156.250-3.3-25-X-T-TR Part Data Attributes:
|
CL7050-156.250-3.3-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL7050-156.250-3.3-25-X-T-TR
Raltron Electronics Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for CL7050-156.250-3.3-25-X-T-TR
This table gives cross-reference parts and alternative options found for CL7050-156.250-3.3-25-X-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL7050-156.250-3.3-25-X-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABFM-156.25MHZ-R-VT | LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | CL7050-156.250-3.3-25-X-T-TR vs ABFM-156.25MHZ-R-VT |
CLDTSI-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | CL7050-156.250-3.3-25-X-T-TR vs CLDTSI-156.250 |
AX3DAF4-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | CL7050-156.250-3.3-25-X-T-TR vs AX3DAF4-156.2500T3 |
CLDLTUI-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | CL7050-156.250-3.3-25-X-T-TR vs CLDLTUI-156.250 |
SG7050VEN156.250000M-CDHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | CL7050-156.250-3.3-25-X-T-TR vs SG7050VEN156.250000M-CDHA3 |
GXO-L72L/AIN156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | CL7050-156.250-3.3-25-X-T-TR vs GXO-L72L/AIN156.25MHZ |
GXO-L72L/AN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | CL7050-156.250-3.3-25-X-T-TR vs GXO-L72L/AN156.2500MHZ |
AX7DAF2-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | CL7050-156.250-3.3-25-X-T-TR vs AX7DAF2-156.2500C |
CLPTVI-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | CL7050-156.250-3.3-25-X-T-TR vs CLPTVI-156.250EL |
GXO-L72L/AI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | CL7050-156.250-3.3-25-X-T-TR vs GXO-L72L/AI156.25MHZ |