CL65BK040MPE
Description: Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 4uF,

Overview of CL65BK040MPE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL65BK040MPE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL65BK040MPE by Vishay Intertechnologies

CL65BK040MPE
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
+/-5% Capacitance Tolerance
Dielectric Material
TANTALUM (WET)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
60 V
Reference Standard
MIL-C-3965/4
Series
CL65
Want to compare parts?
  1. CL65BK040MPE
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 4uF,
    VS

Related Parts for CL65BK040MPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL65BK040MPE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL65BK040MPE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CL65BK040MPE would you like to use for your alert(s)?
  • Please alert me when CL65BK040MPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL65BK040MPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL65BK040MPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL65BK040MPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL65BK040MPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL65BK040MPE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: