Part Details for CL5BD08M010 by Mueller Electric Company
Overview of CL5BD08M010 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL5BD08M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4507
|
Newark | Cable Assy, 5P R/A M12 Plug-Rcpt, 32.8 , Connector Type A:90° M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Cl5Bd08Uxxx Series Rohs Compliant: Yes |Mueller Electric CL5BD08M010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6900 / $129.7200 | Buy Now |
DISTI #
314-CL5BD08M010-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$129.7100 | Buy Now |
DISTI #
548-CL5BD08M010
|
Mouser Electronics | Sensor Cables / Actuator Cables L-Coded M12 5-Position Male Right Angle to Female Right Angle 16 AWG 10M | 0 |
|
$105.0700 / $129.7200 | Order Now |
DISTI #
75066211
|
RS | CORDSET L-CODE M12 5P M RA F R 16 AWG 10M | Mueller CL5BD08M010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$120.0700 / $134.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.8700 / $130.7600 | Buy Now |