Part Details for CL55S102GGBL by Samsung Electro-Mechanics
Overview of CL55S102GGBL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL55S102GGBL
CL55S102GGBL CAD Models
CL55S102GGBL Part Data Attributes
|
CL55S102GGBL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL55S102GGBL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | S2H | |
Temperature Coefficient | -330ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CL55S102GGBL
This table gives cross-reference parts and alternative options found for CL55S102GGBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL55S102GGBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL55S102GGCF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGCF |
CL55S102GGDL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGDL |
CL55S102GGCB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGCB |
CL55S102GGAD | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGAD |
CL55S102GGCO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGCO |
CL55S102GGDD | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGDD |
CL55S102GGEL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGEL |
CL55S102GGEO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGEO |
CL55S102GGDB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGDB |
CL55S102GGAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, S2H, -330ppm/Cel TC, 0.001uF, 2220, | Samsung Electro-Mechanics | CL55S102GGBL vs CL55S102GGAL |