Part Details for CL536-0102-1-76 by Hirose Electric Co Ltd
Overview of CL536-0102-1-76 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Part Details for CL536-0102-1-76
CL536-0102-1-76 CAD Models
CL536-0102-1-76 Part Data Attributes
|
CL536-0102-1-76
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL536-0102-1-76
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CL536-0102-1-76
This table gives cross-reference parts and alternative options found for CL536-0102-1-76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL536-0102-1-76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-3P-1.25DSA(50) | Board Connector, | Hirose Electric Co Ltd | CL536-0102-1-76 vs DF13-3P-1.25DSA(50) |
DF13-3P-1.25DSA | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | CL536-0102-1-76 vs DF13-3P-1.25DSA |
CL536-0102-1-20 | Board Connector, | Hirose Electric Co Ltd | CL536-0102-1-76 vs CL536-0102-1-20 |
DF13-3P-1.25DSA(20) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | CL536-0102-1-76 vs DF13-3P-1.25DSA(20) |
DF13-3P-1.25DSA(76) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | CL536-0102-1-76 vs DF13-3P-1.25DSA(76) |
DF13-3P-1.25DSA(25) | Board Connector, | Hirose Electric Co Ltd | CL536-0102-1-76 vs DF13-3P-1.25DSA(25) |
DF13-3P-1.25DSA(75) | Board Connector, | Hirose Electric Co Ltd | CL536-0102-1-76 vs DF13-3P-1.25DSA(75) |
DF13-3P-1.25DSA(05) | Board Connector, | Hirose Electric Co Ltd | CL536-0102-1-76 vs DF13-3P-1.25DSA(05) |