Part Details for CL50GRYNQ by Banner Engineering Corp
Overview of CL50GRYNQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL50GRYNQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5311
|
Newark | Led Column Light 70Ma Green/Red/Yellow, No. Of Stacks/Tiers:1, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:-, Lens Diameter:50Mm, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Banner Engineering CL50GRYNQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.9800 / $159.4300 | Buy Now |
DISTI #
2170-CL50GRYNQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$149.0000 | Buy Now |
DISTI #
778-CL50GRYNQ
|
Mouser Electronics | LED Lighting Fixtures Column Light: 3-Color Indicator, Voltage: 18-30 V dc, Environ. Rating: IP67, Input: NPN, Colors: Green Red Yellow, 4-pin M12 Integral QD RoHS: Compliant | 9 |
|
$149.0000 | Buy Now |
|
Neutron USA | Column Light, 3-Color Indicator, 18-30VDC, Input: NPN, Grn Rd Yel, QDM12, 10467 | 26 |
|
$284.2600 | Buy Now |