Part Details for CL4AD07M005 by Mueller Electric Company
Overview of CL4AD07M005 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL4AD07M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4473
|
Newark | Cable Assy, 4P M12 Plug-R/A Rcpt, 16.4 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Cl4Ad07Uxxx Series Rohs Compliant: Yes |Mueller Electric CL4AD07M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8800 / $66.9600 | Buy Now |
DISTI #
314-CL4AD07M005-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$66.9600 | Buy Now |
DISTI #
548-CL4AD07M005
|
Mouser Electronics | Sensor Cables / Actuator Cables L-Coded M12 4-Position Male Straight to Female Right Angle 16 AWG 5M | 0 |
|
$52.2200 / $66.9600 | Order Now |
DISTI #
75066174
|
RS | CORDSET L-CODE M12 4P M ST F R 16 AWG 5M | Mueller CL4AD07M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$60.1900 / $67.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.6500 / $72.1500 | Buy Now |