Part Details for CL48M00000S005 by TGS (USA) Inc
Overview of CL48M00000S005 by TGS (USA) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL48M00000S005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-CL48M00000S005TR-ND
|
DigiKey | CERAMIC RES 48MHz 5pF SMD4741 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.2550 | Buy Now |