Part Details for CL480VCD by LSI Corporation
Overview of CL480VCD by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL480VCD
CL480VCD CAD Models
CL480VCD Part Data Attributes:
|
CL480VCD
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
CL480VCD
LSI Corporation
Consumer Circuit, CMOS, PQFP128,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C-CUBE MICROSYSTEMS | |
Package Description | QFP, QFP128,.79SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.79SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 270 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |