Part Details for CL4790-1000-485-SP by LAIRD PLC
Overview of CL4790-1000-485-SP by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL4790-1000-485-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL4790-1000-485-SP-ND
|
DigiKey | TXRX 900MHZ RS485 1W W/ANT'S DB9 Min Qty: 5 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.5200 | Buy Now |
DISTI #
CL4790-1000-485-SP
|
Avnet Americas | Wireless Cable Replacement System Stand-Alone Radio Module Peer-To-Peer RS485 902MHz to 928MHz Starter Pack - Bulk (Alt: CL4790-1000-485-SP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$185.1100 / $300.5200 | Buy Now |
DISTI #
814-CL4790-485-SP
|
Mouser Electronics | Sub-GHz Modules 1W AC4790 STARTER PACK (2 UNIT) RS485 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CL4790-1000-485-SP
|
Avnet Americas | Wireless Cable Replacement System Stand-Alone Radio Module Peer-To-Peer RS485 902MHz to 928MHz Starter Pack - Bulk (Alt: CL4790-1000-485-SP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$185.1100 / $300.5200 | Buy Now |
|
Symmetry Electronics | 900MHz ConnexLink 1W RS485 Mesh Ready Starter Pack includes 2 units Min Qty: 1 | 0 |
|
$250.4300 | Buy Now |