Part Details for CL4790-1000-232 by LAIRD PLC
Overview of CL4790-1000-232 by LAIRD PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL4790-1000-232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL4790-1000-232-ND
|
DigiKey | TXRX 900MHZ RS232 1W W/ANT DB9 Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
382 In Stock |
|
$139.5752 / $146.9200 | Buy Now |
DISTI #
CL4790-1000-232
|
Avnet Americas | Wireless Cable Replacement System Stand-Alone Radio Module Peer-To-Peer RS232 902MHz to 928MHz - Bulk (Alt: CL4790-1000-232) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5300 / $146.9200 | Buy Now |
DISTI #
814-CL4790-232
|
Mouser Electronics | Sub-GHz Modules ConnexLink RS232 Client Pkg RoHS: Compliant | 11 |
|
$132.2300 / $146.9200 | Buy Now |
DISTI #
70717332
|
RS | 900 MHz ConnexLink RS232 XCVR (Peer-to-peer protocol) 1.0 | Ezurio CL4790-1000-232 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$106.5600 | RFQ |
DISTI #
CL4790-1000-232
|
Avnet Americas | Wireless Cable Replacement System Stand-Alone Radio Module Peer-To-Peer RS232 902MHz to 928MHz - Bulk (Alt: CL4790-1000-232) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5300 / $146.9200 | Buy Now |
|
Symmetry Electronics | 900MHz ConnexLink 1W RS232 Mesh Ready Transceiver Min Qty: 1 | In Stock |
|
$122.4300 | Buy Now |